Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ADKC9100-BECopy
Manufacturer Standard Lead Time13 weeks
Order Code5002776
Product Range0ADKC Series
Your Part Number
971 In Stock
Need more?
971 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$61.430 |
| 50+ | NT$53.610 |
| 100+ | NT$44.800 |
| 250+ | NT$39.110 |
| 500+ | NT$36.380 |
| 1000+ | NT$34.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$61.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ADKC9100-BECopy
Manufacturer Standard Lead Time13 weeks
Order Code5002776
Product Range0ADKC Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current10A
Voltage Rating VAC600V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.25" x 0.78
Product Range0ADKC Series
Breaking Capacity Current AC200A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
600V
Fuse Size Imperial
0.25" x 0.78
Breaking Capacity Current AC
200A
Fuse Current
10A
Fuse Size Metric
5mm x 20mm
Product Range
0ADKC Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85351000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
