Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0AKRBK400-BBCopy
Manufacturer Standard Lead Time12 weeks
Order Code4065489
Product Range0AKR Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,762.860 |
| 2+ | NT$1,662.300 |
| 3+ | NT$1,561.740 |
| 5+ | NT$1,461.180 |
| 10+ | NT$1,360.620 |
| 20+ | NT$1,261.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,762.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0AKRBK400-BBCopy
Manufacturer Standard Lead Time12 weeks
Order Code4065489
Product Range0AKR Series
Technical Datasheet
Blow Characteristic-
Fuse Current400A
Voltage Rating VDC500V
Auto Blade Fuse Size92mm x 37mm x 24mm
Product Range0AKR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
500V
Product Range
0AKR Series
Fuse Current
400A
Auto Blade Fuse Size
92mm x 37mm x 24mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 0AKRBK400-BB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154224
