Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No10GXE00.07500Copy
Manufacturer Standard Lead Time7 weeks
Order Code4737965
Product Range10GX Category 6A Cable
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$33,275.400 |
| 5+ | NT$32,609.930 |
| 10+ | NT$31,944.470 |
| 25+ | NT$31,279.010 |
Price for:1 Reel: (1640ft/500m)
Minimum: 1
Multiple: 1
NT$33,275.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No10GXE00.07500Copy
Manufacturer Standard Lead Time7 weeks
Order Code4737965
Product Range10GX Category 6A Cable
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat6a
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
No. of Pairs4 Pair
Jacket ColourPurple
No. of Max Strands x Strand SizeSolid
Voltage Rating72VDC
Jacket MaterialLSZH
Conductor MaterialBare Copper
External Diameter7.2mm
Product Range10GX Category 6A Cable
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
23AWG
Reel Length (Imperial)
1640ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
External Diameter
7.2mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat6a
Conductor Area CSA
-
Reel Length (Metric)
500m
Jacket Colour
Purple
Voltage Rating
72VDC
Conductor Material
Bare Copper
Product Range
10GX Category 6A Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
