Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No1348A 0021000Copy
Manufacturer Standard Lead Time10 weeks
Order Code1769497
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$93,012.010 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$93,012.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1348A 0021000Copy
Manufacturer Standard Lead Time10 weeks
Order Code1769497
Technical Datasheet
Cable ShieldingScreened
No. of Cores3Core
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourRed
No. of Max Strands x Strand Size7 x 0.32mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.7mm
Voltage Rating300V
Product Range-
Product Overview
- CPR: Not Yet Qualified
- 20AWG (7/28AWG) copper conductor
- HDPE insulation
- Outside diameter: 7.7mm
- Beldfoil® and tinned copper braid shield
- PVC jacket
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Red
Conductor Material
Copper
External Diameter
7.7mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 0.32mm
Jacket Material
PVC
Voltage Rating
300V
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):22.24
