Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No29503 010100
Order Code4168015
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$37,312.550 |
| 5+ | NT$35,670.100 |
| 10+ | NT$33,011.420 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$37,312.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No29503 010100
Order Code4168015
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge10AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack
No. of Max Strands x Strand Size105 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter16.764mm
Voltage Rating1kV
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
10AWG
Reel Length (Imperial)
100ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
16.764mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
105 x 30AWG
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.59968