Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No4500FE.00100Copy
Manufacturer Standard Lead Time5 weeks
Order Code1423259
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$5,531.290 |
| 25+ | NT$5,415.300 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$5,531.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No4500FE.00100Copy
Manufacturer Standard Lead Time5 weeks
Order Code1423259
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge22AWG
Conductor Area CSA0.352mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 30mm
Conductor MaterialCopper
Jacket MaterialFR NC
External Diameter3.3mm
Voltage Rating300V
Product Range-
Product Overview
The 4500FE.00100 is a 328ft 2-conductor shielded Security Alarm Cable with 22AWG stranded bare copper conductors, PE insulation, Beldfoil® aluminium/polyester tape (100% coverage) and 24AWG tinned copper drain wire. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- CPR: Eca
- Grey FRNC sheath
- 54Ω/km Nominal resistance conductor
- 54Ω/km Nominal resistance shield
- 150pF/m at 1kHz Conductor to conductor nominal capacitance
- 285pF/m at 1kHz Conductor to shield + other conductor nominal capacitance
Applications
Security
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
3.3mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.352mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 30mm
Jacket Material
FR NC
Voltage Rating
300V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.758
