Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No5341FE 008500Copy
Manufacturer Standard Lead Time7 weeks
Order Code3779940
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$8,630.470 |
| 5+ | NT$7,638.080 |
| 10+ | NT$7,397.050 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
NT$8,630.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5341FE 008500Copy
Manufacturer Standard Lead Time7 weeks
Order Code3779940
Technical Datasheet
Cable ShieldingShielded
No. of Cores2Core
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourGray
No. of Max Strands x Strand Size7 x 26AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.35mm
Outside Diameter6.35mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Jacket Colour
Gray
Conductor Material
Copper
External Diameter
6.35mm
Voltage Rating
300V
SVHC
No SVHC (07-Jul-2017)
No. of Cores
2Core
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
Outside Diameter
6.35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.4638
