
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$43,390.660 |
Product Information
Alternatives for 5GECY-K300
1 Product Found
Product Overview
The 5GECY-K300 from Belden is a MachFlex 350 CY VDE registered flexible tinned copper braid (TCB) shielded PVC control cable. Belden introduces the machine builder choice MachFlex cable which ensures greater performance level for the machine builders and a higher uptime for the end users. Designed for applications that are installed in occasional flexing and fixed locations. MachFlex 350 CY cables are used in precision control sensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control and production machinery. Qualified to DIN VDE 0295, IEC 60228, BS 6360, DIN VDE 0207‐363‐4‐1, IEC 60227‐5, EN 50525‐2‐51 and VDE 0281‐13 standards. This cable is flame retardant according to VDE 0482‐332‐1‐2, DIN EN 60332‐1‐2, IEC 60332‐1‐2 and oil resistant according to DIN EN 50290‐2‐22 (TM54) standard.
- Stranded bare copper (DIN VDE 0295 Class 5 / IEC 60228 class 5) conductor
- Number of cores is 5 and conductor size is 2.5mm²
- Nominal cable diameter is 12.9mm and nominal cable weight is 295Kg/Km
- Black colour PVC (polyvinyl chloride) insulation
- PVC (polyvinyl chloride) jacket / sheath material, tinned copper braid shield braid shield material
- Voltage rating (Uo/U) is 300V / 500V, excellent noise immunity
- Temperature range from ‐30°C to 70°C ( (occasional movement) and ‐40°C to 80°C (fixed installation)
- Bending radius is 20 x OD (occasional movement) and 6 x OD (fixed installation)
- Good UV resistance, chemical resistance and flexibility
- Cable length is 300m
Applications
Industrial
Technical Specifications
Screened
-
984ft
Transparent
Copper
12.9mm
MachFlex 350 CY Series
5Core
2.5mm²
300m
-
PVC
500V
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
