Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No70006E.01500Copy
Manufacturer Standard Lead Time6 weeks
Order Code4737996
Product RangeDataTuff 5E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$39,147.140 |
| 5+ | NT$36,734.890 |
| 10+ | NT$31,866.630 |
| 25+ | NT$31,229.300 |
Price for:1 Reel: (1640ft/500m)
Minimum: 1
Multiple: 1
NT$39,147.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No70006E.01500Copy
Manufacturer Standard Lead Time6 weeks
Order Code4737996
Product RangeDataTuff 5E Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
No. of Pairs2 Pair
Jacket ColourGreen
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialBare Copper
External Diameter6.5mm
Product RangeDataTuff 5E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
1640ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
6.5mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
500m
Jacket Colour
Green
Voltage Rating
300V
Conductor Material
Bare Copper
Product Range
DataTuff 5E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
