Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No70048LV.00500
Order Code3227718
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$163,977.310 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$163,977.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No70048LV.00500
Order Code3227718
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge-
Conductor Area CSA4mm²
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColourBlack
No. of Max Strands x Strand Size56 x 0.3mm
Voltage Rating300V
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter8.6mm
Product Range-
Product Overview
- Black colour 500m speaker cable
- For use in indoor or outdoor applications
- Operating temperature range from -30°C To +70°C (Fixed Install)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
1640ft
Jacket Colour
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
4mm²
Reel Length (Metric)
500m
No. of Max Strands x Strand Size
56 x 0.3mm
Jacket Material
LSZH
External Diameter
8.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):67.41