Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No7704NH.00305Copy
Manufacturer Standard Lead Time7 weeks
Order Code1734745
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$36,397.040 |
| 5+ | NT$33,908.730 |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
NT$36,397.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7704NH.00305Copy
Manufacturer Standard Lead Time7 weeks
Order Code1734745
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourWhite
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter6.5mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Colour
White
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
External Diameter
6.5mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.12
