Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No8107 060100
Order Code1467095
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$34,623.430 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$34,623.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8107 060100
Order Code1467095
Technical Datasheet
Cable ShieldingScreened
No. of Pairs7 Pair
Wire Gauge24AWG
Conductor Area CSA0.226mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter8.66mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8107 060100 is a 100ft 6-pair 14-conductor low capacitance Computer Cable with tinned copper conductors with foam high density polyethylene insulation. It has twisted pair conductors, outer shield of 100% overall aluminium foil-polyester tape with shorting fold coverage and 65% TC braid coverage.
- CPR: Not Yet Qualified
- 82.5lb Maximum recommended pulling tension
- 100Ω Impedance
- 1.5A at 25°C Current per conductor
- -30 to 80°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
7 Pair
Conductor Area CSA
0.226mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
External Diameter
8.66mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.08