Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8205 060100Copy
Manufacturer Standard Lead Time11 weeks
Order Code4168056
Your Part Number
3 In Stock
90 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,518.570 |
| 2+ | NT$5,250.230 |
| 3+ | NT$5,098.300 |
| 5+ | NT$4,912.170 |
| 7+ | NT$4,792.680 |
| 10+ | NT$4,668.620 |
| 25+ | NT$3,031.310 |
| 50+ | NT$1,407.920 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$5,518.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8205 060100Copy
Manufacturer Standard Lead Time11 weeks
Order Code4168056
Technical Datasheet
Cable ShieldingUnscreened
No. of Pairs1 Pair
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 28AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter4.572mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
External Diameter
4.572mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06596
