Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No83007 004100Copy
Manufacturer Standard Lead Time17 weeks
Order Code1250838
Your Part Number
16 In Stock
Need more?
16 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,095.850 |
| 5+ | NT$6,159.780 |
| 10+ | NT$6,000.050 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
NT$7,095.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83007 004100Copy
Manufacturer Standard Lead Time17 weeks
Order Code1250838
Technical Datasheet
No. of Max Strands x Strand Size19 x 32AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Conductor Area CSA-
Outside Diameter1.422mm
Technical Specifications
No. of Max Strands x Strand Size
19 x 32AWG
Reel Length (Metric)
30.5m
Outside Diameter
1.422mm
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.267624
