Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8451 010U1000Copy
Manufacturer Standard Lead Time13 weeks
Order Code1182102
Your Part Number
6 In Stock
1,830 more incoming. You can reserve stock now
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$18,073.670 |
| 2+ | NT$17,298.080 |
| 5+ | NT$16,978.380 |
| 10+ | NT$16,955.070 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$18,073.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8451 010U1000Copy
Manufacturer Standard Lead Time13 weeks
Order Code1182102
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA0.325mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.255mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter3.43mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 8451 010U1000 is a 1000ft 1-pair Multi-conductor Cable with 22AWG stranded (7 x 30) tinned copper conductors, polypropylene insulation, paper wrap, twisted pair, overall Beldfoil aluminium foil-polyester tape shield (100% coverage) and black PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- CPR: Eca
- 45Ω Impedance
- 34pF/ft Conductor to shield nominal capacitance
- 67pF/ft Conductor to other conductor and shield nominal capacitance
- 66% Nominal velocity of propagation
- 14.5Ω/1000ft at 20°C Nominal conductor DC resistance
- 14.1Ω/1000ft at 20°C Nominal outer shield DC resistance
Applications
Audio, Signal Processing
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Black
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.325mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 0.255mm
Jacket Material
PVC
External Diameter
3.43mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.25
