Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8471.00305Copy
Manufacturer Standard Lead Time7 weeks
Order Code2924943
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$46,466.530 |
| 5+ | NT$43,289.800 |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
NT$46,466.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8471.00305Copy
Manufacturer Standard Lead Time7 weeks
Order Code2924943
Technical Datasheet
Cable ShieldingUnscreened
No. of Pairs1 Pair
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColourChrome
No. of Max Strands x Strand Size19 x 29AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter6.9mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 8471.00305 from Belden is a Single Pair Unscreened Audio, Control and Instrumentation Cable featuring a 16 AWG, 19x29 stranded tinned copper twisted pair, PVC insulated, with a chrome colour PVC outer sheath. For indoor use — CPR Euroclass Eca.
- 1-Pair unscreened audio, control and instrumentation cable
- 16 AWG, 19x29 stranded tinned copper twisted cores
- PVC insulated — black and white
- Chrome colour PVC outer sheath
- Voltage rating 300 V
- Operating temperature range -20°C to +80°C
- For indoor use — CPR Euroclass Eca
- Flammability rated UL1685 FT4 Loading; CSA FT4
- UL AWM Style 2598 (300 V 60°C)
- NEC/(UL) Specification CL3, CMG
Applications
Audio, Instrumentation
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
19 x 29AWG
Jacket Material
PVC
External Diameter
6.9mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.37
