Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8719NH.00305Copy
Manufacturer Standard Lead Time7 weeks
Order Code2629311
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$68,891.040 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$68,891.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8719NH.00305Copy
Manufacturer Standard Lead Time7 weeks
Order Code2629311
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket Colour-
No. of Max Strands x Strand Size19 x 29AWG
Voltage Rating600Vrms
Jacket MaterialLSZH
Conductor MaterialTinned Copper
External Diameter7.62mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
16AWG
Reel Length (Imperial)
-
Jacket Colour
-
Voltage Rating
600Vrms
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
19 x 29AWG
Jacket Material
LSZH
External Diameter
7.62mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):23.84
