Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8720.00305Copy
Manufacturer Standard Lead Time7 weeks
Order Code2924947
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$94,315.670 |
| 5+ | NT$85,820.020 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$94,315.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8720.00305Copy
Manufacturer Standard Lead Time7 weeks
Order Code2924947
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge14AWG
Conductor Area CSA-
Reel Length (Imperial)305ft
Reel Length (Metric)93m
Jacket ColourChrome
No. of Max Strands x Strand Size19 x 27AWG
Voltage Rating600Vrms
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter9mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
14AWG
Reel Length (Imperial)
305ft
Jacket Colour
Chrome
Voltage Rating
600Vrms
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
93m
No. of Max Strands x Strand Size
19 x 27AWG
Jacket Material
PVC
External Diameter
9mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):29.56
