Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9505 060U100Copy
Manufacturer Standard Lead Time7 weeks
Order Code1182124
Your Part Number
1 In Stock
300 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,502.040 |
| 5+ | NT$4,412.070 |
| 10+ | NT$4,322.090 |
| 25+ | NT$4,232.120 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$4,502.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9505 060U100Copy
Manufacturer Standard Lead Time7 weeks
Order Code1182124
Technical Datasheet
Cable ShieldingScreened
No. of Pairs5 Pair
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)98.43ft
Reel Length (Metric)30m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.34mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9505 060U100 is a 100ft 5-pair 10-conductor Computer Cable with tinned copper conductors with semi-rigid PVC insulation. It has twisted pair conductors shielded with 100% overall aluminium foil-polyester tape coverage.
- CPR: Eca
- 49.5lb Maximum recommended pulling tension
- 100Ω Impedance
- 1.5A at 25°C Current per conductor
- -30 to 80°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
98.43ft
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
5 Pair
Conductor Area CSA
0.2mm²
Reel Length (Metric)
30m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
External Diameter
7.34mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.22
