
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$415.680 |
| 10+ | NT$401.820 |
Product Information
Product Overview
The 9505 is a 5-pair multi-conductor Computer Cable with 24AWG stranded (7 x 32) tinned copper conductors, semi-rigid PVC insulation, twisted pairs, overall Beldfoil® aluminium foil-polyester tape shield (100% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. This computer cable is designed for EIA RS-232 applications.
- CPR: Not Yet Qualified
- 75Ω Nominal characteristic impedance
- 30pF/ft Conductor to conductor nominal capacitance
- 50pF/ft Conductor to other conductor and shield nominal capacitance
- 60% Nominal velocity of propagation
- 24Ω/1000ft at 20°C Nominal conductor DC resistance
- 17Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 Flame tested
Applications
Computers & Computer Peripherals
Technical Specifications
Screened
24AWG
-
Chrome
300V
Tinned Copper
-
5 Pair
0.2mm²
-
7 x 0.2mm
PVC
7.34mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9505
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
