Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9507 060U500Copy
Manufacturer Standard Lead Time8 weeks
Order Code1182138
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$33,257.150 |
Price for:1 Reel: (498.69ft/152.4m)
Minimum: 1
Multiple: 1
NT$33,257.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9507 060U500Copy
Manufacturer Standard Lead Time8 weeks
Order Code1182138
Technical Datasheet
Cable ShieldingScreened
No. of Pairs7 Pair
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.47mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9507 060U500 is a 500ft 7-pair 14-conductor Computer Cable with tinned copper conductors with semi-rigid PVC insulation. It has twisted pair conductors shielded with 100% overall aluminium foil-polyester tape coverage.
- CPR: Eca
- 77lb Maximum recommended pulling tension
- 1.5A at 25°C Current per conductor
- -30 to 80°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
498.69ft
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
7 Pair
Conductor Area CSA
0.2mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
External Diameter
7.47mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9507 060U500
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.7
