Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9508 060500Copy
Manufacturer Standard Lead Time11 weeks
Order Code1182139
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$92,502.540 |
| 2+ | NT$82,144.640 |
Price for:1 Reel: (498.69ft/152.4m)
Minimum: 1
Multiple: 1
NT$92,502.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9508 060500Copy
Manufacturer Standard Lead Time11 weeks
Order Code1182139
Technical Datasheet
Cable ShieldingScreened
No. of Pairs8 Pair
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter8.23mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9508 060500 is a 500ft 8-pair 16-conductor Computer Cable with tinned copper conductors with semi-rigid PVC insulation. It has twisted pair conductors shielded with 100% overall aluminium foil-polyester tape coverage.
- CPR: Eca
- 88lb Maximum recommended pulling tension
- 1.1A at 25°C Current per conductor
- -30 to 80°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
498.69ft
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
8 Pair
Conductor Area CSA
0.2mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
External Diameter
8.23mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.8
