Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9537 060U500Copy
Manufacturer Standard Lead Time11 weeks
Order Code1182159
Your Part Number
26 In Stock
Need more?
26 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$36,690.040 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$36,690.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9537 060U500Copy
Manufacturer Standard Lead Time11 weeks
Order Code1182159
Technical Datasheet
Cable ShieldingScreened
No. of Cores7Core
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.31mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9537 060U500 is a 152.4m 7-core chrome Screened Computer Cable for use with the EIA RS-232 applications. It has stranded tinned copper conductors, semi-rigid PVC insulation, overall Beldfoil® shield (100% coverage), 24AWG stranded tinned copper drain wire and a PVC jacket.
- CPR: Eca
- 171.256N Maximum recommended pulling tension
- -30 to 80°C Operating temperature range
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
498.69ft
Jacket Colour
Chrome
Conductor Material
Tinned Copper
External Diameter
5.31mm
Product Range
-
No. of Cores
7Core
Conductor Area CSA
0.2mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.9
