Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoFSNS59RCAU-25
Order Code3955496
Product RangeProSNS Series
Your Part Number
Technical Datasheet
1,037 In Stock
Need more?
1037 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$190.290 |
| 5+ | NT$183.050 |
| 10+ | NT$176.760 |
Price for:Each
Minimum: 1
Multiple: 1
NT$190.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoFSNS59RCAU-25
Order Code3955496
Product RangeProSNS Series
Technical Datasheet
No. of Contacts1Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Connector ColourRed
External Diameter-
Product RangeProSNS Series
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Red
Product Range
ProSNS Series
Gender
Plug
Connector Body Material
Brass Body
External Diameter
-
Technical Docs (1)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate