Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$33,965.160 |
| 5+ | NT$33,286.000 |
| 10+ | NT$32,606.400 |
| 25+ | NT$31,927.240 |
Price for:1 Reel: (1640.42ft/500m)
Minimum: 1
Multiple: 1
NT$33,965.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoMRG1740.00500Copy
Order Code4913066
Technical Datasheet
Coaxial Cable TypeRG174
Conductor Area CSA-
Conductor MaterialBare Copper
External Diameter2.8mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size-
Product Range-
Reel Length (Imperial)1640.42ft
Reel Length (Metric)500m
Wire Gauge26AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coaxial Cable Type
RG174
Conductor Material
Bare Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
500m
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
-
External Diameter
2.8mm
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
1640.42ft
Wire Gauge
26AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.907
