register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$7,623.540 |
Product Information
Product Overview
GP5000S35-0.040-02-0816 is a Gap Pad 5000S35 fiberglass-reinforced filler and polymer featuring a high thermal conductivity. The material yields extremely soft characteristics while maintaining elasticity and conformability. The fiberglass reinforcement provides easy handling and converting, added electrical isolation and tear resistance. The inherent natural tack on both sides assists in application and allows the product to effectively fill air gaps, enhancing the overall thermal performance. The top side has reduced tack for ease of handling. Gap Pad 5000S35 is ideal for high-performance applications at low mounting pressures.
- Thermal conductivity of 5.0W/mK
- Highly conformable, "S-Class” softness
- Natural inherent tack reduces interfacial thermal resistance
- Conforms to complex contours with minimal stress on fragile component leads
- Fiberglass reinforced for puncture, shear and tear resistance
- Excellent thermal performance at low pressures
- 0.040" (1.02mm) standard thickness
- Naturally tacky both sides
- 8" X 16" standard sheet size
Technical Specifications
5W/m.K
0.04"
-
101.6mm
No SVHC (04-Feb-2026)
Silicone, Fibreglass
-
101.6mm
Gap Pad 5000S35 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
