Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP A2000Copy
Manufacturer Standard Lead Time22 weeks
Order Code8783667
Product RangeSIL PAD TSP Series
Your Part Number
334 In Stock
270 more incoming. You can reserve stock now
334 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$463.560 |
| 5+ | NT$423.170 |
| 10+ | NT$414.960 |
| 20+ | NT$406.670 |
| 50+ | NT$398.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$463.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP A2000Copy
Manufacturer Standard Lead Time22 weeks
Order Code8783667
Product RangeSIL PAD TSP Series
Technical Datasheet
Thickness0.2mm
Conductive MaterialSilicone, Fibreglass
Thermal Conductivity2W/m.K
Thermal Impedance-
Volume Resistivity100000Mohm-m
External Length100mm
External Width100mm
Product RangeSIL PAD TSP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Bergquist Sil-Pad A1500 is a silicone-based thermally conductive and electrically insulating material. It consists of a cured silicone elastomeric compound coated on both sides of a fiberglass reinforcement layer.
- Thermal impedance: 0.42°C-in<sup>2</sup>/W (@50 psi)
- Solvent-free process
- Elastomeric compound coated on both sides
Technical Specifications
Thickness
0.2mm
Thermal Conductivity
2W/m.K
Volume Resistivity
100000Mohm-m
External Width
100mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Silicone, Fibreglass
Thermal Impedance
-
External Length
100mm
Product Range
SIL PAD TSP Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
