Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoSPK10-0.006-00-11.512Copy
Manufacturer Standard Lead Time6 weeks
Order Code5109519
Product RangeSil-Pad K-10 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,746.460 |
| 5+ | NT$3,410.160 |
| 10+ | NT$3,210.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,746.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSPK10-0.006-00-11.512Copy
Manufacturer Standard Lead Time6 weeks
Order Code5109519
Product RangeSil-Pad K-10 Series
Technical Datasheet
Insulator Body MaterialPI (Polyimide) Film
Thermal Conductivity1.3W/m.K
Breakdown Voltage Vbr6kV
Thickness0.152mm
Volume Resistivity-
Thermal Impedance0.86°C/W
Dielectric Strength-
Product RangeSil-Pad K-10 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SPK10-0.006-00-11.512 is a Sil-Pad K-10 high performance polyimide-based insulator. It combines special film with a filled silicone rubber. The result is a product with good cut-through properties and excellent thermal performance. Sil-Pad K-10 is designed to replace ceramic insulators such as Beryllium Oxide, Boron Nitride and Alumina. Ceramic insulators are expensive and they break easily. Sil-Pad K-10 eliminates breakage and costs much less than ceramics.
- Thermal impedance: 0.41°C-in2 /W at 50psi
- Tough dielectric barrier against cut-through
- Designed to replace ceramic insulators
- 0.006" (0.15mm) standard thickness
- 11.5" x 12" sheets
Technical Specifications
Insulator Body Material
PI (Polyimide) Film
Breakdown Voltage Vbr
6kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (04-Feb-2026)
Thermal Conductivity
1.3W/m.K
Thickness
0.152mm
Thermal Impedance
0.86°C/W
Product Range
Sil-Pad K-10 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773
