Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BERNSTEIN |
|---|---|
| Manufacturer Part No | 1520000000Copy |
| Order Code | 5172229 |
| Product Range | B.Tronic Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$4,145.080 |
| 5+ | NT$3,770.740 |
| 10+ | NT$3,546.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,145.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BERNSTEIN |
|---|---|
| Manufacturer Part No | 1520000000Copy |
| Order Code | 5172229 |
| Product Range | B.Tronic Series |
| Technical Datasheet | |
| Enclosure Type | Multipurpose |
| Enclosure Material | Diecast Aluminium Alloy |
| External Height - Metric | 82mm |
| External Width - Metric | 152mm |
| External Depth - Metric | 206mm |
| IP Rating | IP66, IP67 |
| NEMA Rating | - |
| External Height - Imperial | 3.22" |
| External Width - Imperial | 5.98" |
| External Depth - Imperial | 8.11" |
| Product Range | B.Tronic Series |
| SVHC | No SVHC (04-Feb-2026) |
| Configurable | - |
Technical Specifications
| Enclosure Type | Multipurpose |
|---|---|
| External Height - Metric | 82mm |
| External Depth - Metric | 206mm |
| NEMA Rating | - |
| External Width - Imperial | 5.98" |
| Product Range | B.Tronic Series |
| Configurable | - |
| Enclosure Material | Diecast Aluminium Alloy |
|---|---|
| External Width - Metric | 152mm |
| IP Rating | IP66, IP67 |
| External Height - Imperial | 3.22" |
| External Depth - Imperial | 8.11" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.63 |
