Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERNSTEIN
Manufacturer Part No6011211908Copy
Manufacturer Standard Lead Time7 weeks
Order Code4928575
Product RangeSGC Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,796.630 |
| 5+ | NT$2,740.800 |
| 10+ | NT$2,684.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,796.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No6011211908Copy
Manufacturer Standard Lead Time7 weeks
Order Code4928575
Product RangeSGC Series
Technical Datasheet
Cable Span-
Contact ConfigurationSPST-NO, SPST-NC
Contact Voltage AC Max240V
Contact Current AC Max3A
Contact Voltage DC Max-
Contact Current DC Max-
Product RangeSGC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Span
-
Contact Voltage AC Max
240V
Contact Voltage DC Max
-
Product Range
SGC Series
Contact Configuration
SPST-NO, SPST-NC
Contact Current AC Max
3A
Contact Current DC Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188
