Print Page
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$14,402.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$14,402.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No6061500584Copy
Manufacturer Standard Lead Time9 weeks
Order Code4950986
Product RangeF1 Series
Technical Datasheet
Product RangeF1 Series
Contact Configuration-
Switch Operation-
Contact Current Max-
Contact Voltage AC Nom-
External Height220mm
External Width70mm
External Depth60mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
F1 Series
Switch Operation
-
Contact Voltage AC Nom
-
External Width
70mm
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
-
Contact Current Max
-
External Height
220mm
External Depth
60mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
