Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN
Manufacturer Part No6490654362Copy
Manufacturer Standard Lead Time8 weeks
Order Code4950954
Product RangeMAK-54 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,622.450 |
| 5+ | NT$3,698.050 |
| 10+ | NT$3,624.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,622.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No6490654362Copy
Manufacturer Standard Lead Time8 weeks
Order Code4950954
Product RangeMAK-54 Series
Technical Datasheet
Product RangeMAK-54 Series
Contact ConfigurationDPST-NO
Switch TerminalsCable with 8 Pin M12 Connector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP69
Contact Voltage DC Max30V
Contact Current DC Max80mA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MAK-54 Series
Switch Terminals
Cable with 8 Pin M12 Connector
Contact Current AC Max
-
Contact Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
DPST-NO
Contact Voltage AC Max
-
IP Rating
IP69
Contact Current DC Max
80mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
