Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BERNSTEIN |
|---|---|
| Manufacturer Part No | 9800133000Copy |
| Order Code | 5172237 |
| Product Range | B.Tronic Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,308.590 |
| 5+ | NT$1,225.770 |
| 10+ | NT$1,183.330 |
| 20+ | NT$1,145.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,308.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BERNSTEIN |
|---|---|
| Manufacturer Part No | 9800133000Copy |
| Order Code | 5172237 |
| Product Range | B.Tronic Series |
| Technical Datasheet | |
| Accessory Type | Aluminum Cover Bar |
| For Use With | 152mm x 206mm Enclosures |
| Product Range | B.Tronic Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Aluminum Cover Bar |
|---|---|
| Product Range | B.Tronic Series |
| For Use With | 152mm x 206mm Enclosures |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76161000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
