Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,408.720 |
| 5+ | NT$1,380.090 |
| 10+ | NT$1,330.530 |
| 20+ | NT$1,234.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,408.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BERNSTEIN |
|---|---|
| Manufacturer Part No | SK-UV15ZCopy |
| Order Code | 5125477 |
| Product Range | SK Series |
| Technical Datasheet | |
| Product Range | SK Series |
| Contact Configuration | SPST-NO, DPST-NC |
| Switch Terminals | Screw |
| Contact Voltage AC Max | 240V |
| Contact Current AC Max | 1.5A |
| IP Rating | IP65 |
| Contact Voltage DC Max | - |
| Contact Current DC Max | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SK Series |
|---|---|
| Switch Terminals | Screw |
| Contact Current AC Max | 1.5A |
| Contact Voltage DC Max | - |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Configuration | SPST-NO, DPST-NC |
|---|---|
| Contact Voltage AC Max | 240V |
| IP Rating | IP65 |
| Contact Current DC Max | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12 |

