Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BERNSTEIN |
|---|---|
| Manufacturer Part No | SKT-A2ZCopy |
| Order Code | 5125482 |
| Product Range | SKT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$931.900 |
| 5+ | NT$912.960 |
| 10+ | NT$880.170 |
| 20+ | NT$816.960 |
| 50+ | NT$749.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$931.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BERNSTEIN |
|---|---|
| Manufacturer Part No | SKT-A2ZCopy |
| Order Code | 5125482 |
| Product Range | SKT Series |
| Technical Datasheet | |
| Product Range | SKT Series |
| Contact Configuration | DPST-NC |
| Switch Terminals | Screw |
| Contact Voltage AC Max | 240V |
| Contact Current AC Max | 3A |
| IP Rating | IP65 |
| Contact Voltage DC Max | 250V |
| Contact Current DC Max | 270mA |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SKT Series |
|---|---|
| Switch Terminals | Screw |
| Contact Current AC Max | 3A |
| Contact Voltage DC Max | 250V |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Configuration | DPST-NC |
|---|---|
| Contact Voltage AC Max | 240V |
| IP Rating | IP65 |
| Contact Current DC Max | 270mA |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07 |
