Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBETATHERM
Manufacturer Part No5K3A373ICopy
Order Code9707263
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)5kohm
Resistance Tolerance (25°C)-
Thermistor MountingThrough Hole
Product Range-
NTC MountingThrough Hole
B-Constant3976K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length200mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 5K3A373I
2 Products Found
Product Overview
The 5k3A series BetaCURVE NTC Thermistor is soldered to 30AWG solid silver plated copper wire with white Kynar insulation device and encapsulated in a Stycast epoxy resin pack.
- Wide range of resistance
Applications
Industrial
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
-
Product Range
-
B-Constant
3976K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
Resistance (25°C)
5kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
200mm
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
