Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBG
Manufacturer Part No872Copy
Order Code8476551
Technical Datasheet
Contact Configuration-
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Current Max45A
No. of Gangs2
Switch Case-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Contact Configuration
-
Contact Voltage DC Nom
-
No. of Gangs
2
Product Range
-
Contact Voltage AC Nom
250V
Contact Current Max
45A
Switch Case
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
