Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG
Manufacturer Part No884
Order Code8477132
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBG
Manufacturer Part No884
Order Code8477132
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Finish-
No. of Gangs4
Power Rating400W
Switch Type-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Finish
-
Power Rating
400W
Product Range
TUK SGACK902S Keystone Coupler
No. of Gangs
4
Switch Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28