Print Page
Product Information
ManufacturerBINDER
Manufacturer Part No61-0894-139.Copy
Order Code1778920
Product Range692
Technical Datasheet
Product Range692
Contact GenderPin
Contact Termination TypeCrimp
For Use WithBinder Series 692 and 693 Connectors
Wire Size AWG Max16AWG
Wire Size AWG Min-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
692
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Material
Brass
SVHC
Lead (25-Jun-2025)
Contact Gender
Pin
For Use With
Binder Series 692 and 693 Connectors
Wire Size AWG Min
-
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

