Print Page
Product Information
ManufacturerBISONIC
Manufacturer Part NoSP501512M-WCopy
Order Code9714871
Product RangeDC 5015
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM15.75CFM
Noise Rating35dBA
Power Rating-
Rated Speed5600rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min0.45m³/min
Product RangeDC 5015
SVHCNo SVHC (17-Jan-2023)
Alternatives for SP501512M-W
4 Products Found
Product Overview
- High quality
- CE, CSA and TUV approved and UL recognised
- 350mm wire leaded
- Ball bearing operating temp. -30 to +75°C, life at 40°C of 50,000 hours
- Sleeve bearing operating temp. -10 to +70°C, life at 40°C of 30,000 hours
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Sleeve Bearing
Noise Rating
35dBA
Rated Speed
5600rpm
Current Rating
150mA
Air Flow - m3/min
0.45m³/min
SVHC
No SVHC (17-Jan-2023)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
15.75CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC 5015
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03

