Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoGLP2-1200-D-54Copy
Manufacturer Standard Lead Time14 weeks
Order Code4730388
Product RangeGLP2 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$50.480 |
| 10+ | NT$38.520 |
| 25+ | NT$35.570 |
| 50+ | NT$32.620 |
| 100+ | NT$29.660 |
| 500+ | NT$25.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$50.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoGLP2-1200-D-54Copy
Manufacturer Standard Lead Time14 weeks
Order Code4730388
Product RangeGLP2 Series
Technical Datasheet
Length1.2"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular with Domed Top
Light Pipe MountingPress Fit, Panel
Light Pipe ColourTransparent
Product RangeGLP2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
1.2"
Light Pipe Shape
Circular with Domed Top
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Press Fit, Panel
Product Range
GLP2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000276
