Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoPLP5-2-1250.Copy
Order Code2114451
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
11,405 In Stock
Need more?
11,405 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$26.170 |
| 10+ | NT$18.660 |
| 100+ | NT$14.350 |
| 500+ | NT$12.290 |
| 1000+ | NT$11.030 |
| 2500+ | NT$10.520 |
| 10000+ | NT$9.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$26.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoPLP5-2-1250.Copy
Order Code2114451
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length1.25"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPress Fit, Panel
Light Pipe ColourTransparent
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Length
1.25"
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (17-Jan-2023)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Press Fit, Panel
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Alternatives for PLP5-2-1250.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90019000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000485
