Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoUHF3-5.000-Y-67Copy
Manufacturer Standard Lead Time17 weeks
Order Code4409898
Product RangeUHF3 Series
Your Part Number
193 In Stock
Need more?
193 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$155.790 |
| 10+ | NT$111.890 |
| 25+ | NT$104.910 |
| 50+ | NT$97.930 |
| 100+ | NT$90.950 |
| 500+ | NT$81.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$155.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoUHF3-5.000-Y-67Copy
Manufacturer Standard Lead Time17 weeks
Order Code4409898
Product RangeUHF3 Series
Technical Datasheet
Length5"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular with Convex Top
Light Pipe MountingPanel, PC Board
Light Pipe Colour-
Product RangeUHF3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
5"
Light Pipe Shape
Circular with Convex Top
Light Pipe Colour
-
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel, PC Board
Product Range
UHF3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004587
