Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No01124000Copy
Order Code7877714
Product RangeEuromas ALU Series
Also Known As4058545313761
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOPLA
Manufacturer Part No01124000Copy
Order Code7877714
Product RangeEuromas ALU Series
Also Known As4058545313761
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric81mm
External Width - Metric120mm
External Depth - Metric360mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial3.19"
External Width - Imperial4.72"
External Depth - Imperial14.17"
Product RangeEuromas ALU Series
SVHCNo SVHC (15-Jun-2015)
ConfigurableNo
Product Overview
01124000 is an Euromas Alu enclosure. Euromas Alu is an especially robust, classic industrial enclosure in cast aluminium.
- Foamed-in seal ensures a high degree of protection
- PCBs and mounting rails can be mounted via pre-cut threads in the lower part
- Protection class IP66 to DIN EN 60529, NEMA 3 rating
- Impact resistance IK 09 to IEC 62262 (A 100: IK 08)
- The materials comply with requirement set R1 or R7 to DIN EN 45545-2 of hazard level HL3
- Listing under UL file no. E 196 706
- Temperature resistance: -40°C to 90°C
- Material G Al Si 12, seal PU foamed
- Colour silver grey similar to RAL7001
- 81mm x 120mm x 360mm (height x width x depth) enclosure size
Contents
Lid and base, Lid screws (V2A), 4 screws for installation/earthing.
Technical Specifications
Enclosure Type
Small
External Height - Metric
81mm
External Depth - Metric
360mm
Body Colour
Grey
External Height - Imperial
3.19"
External Depth - Imperial
14.17"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminium
External Width - Metric
120mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
Euromas ALU Series
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.978
