Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No08100000
Order Code1124106
Also Known AsTAS 100
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,295.280 |
| 5+ | NT$1,969.680 |
| 10+ | NT$1,841.020 |
| 20+ | NT$1,804.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,295.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No08100000
Order Code1124106
Also Known AsTAS 100
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric46mm
External Width - Metric91mm
External Depth - Metric251mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial1.81"
External Width - Imperial3.58"
External Depth - Imperial9.88"
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The 08100000 is a Tastomat Enclosure made of glass bead-reinforced polyamide with light grey finish. This polyamide hand-held enclosure is ideal for heavy duty use. The enclosure has a recessed operating surface with a lot of space for the installation of switches and signalling elements.
- IP65 Protection rating
- Continuous protective collar
- Neoprene CR seal
- High level of stability
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
46mm
External Depth - Metric
251mm
Body Colour
Grey
External Height - Imperial
1.81"
External Depth - Imperial
9.88"
SVHC
Lead (27-Jun-2024)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
91mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.58"
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36