Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No42186300
Order Code4569630
Product RangePolysafe Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$13,963.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,963.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No42186300
Order Code4569630
Product RangePolysafe Series
Enclosure TypeIndustrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric300mm
External Width - Metric600mm
External Depth - Metric800mm
IP RatingIP65
Body ColourLight Grey
NEMA RatingNEMA 3
External Height - Imperial11.81"
External Width - Imperial23.62"
External Depth - Imperial31.5"
Product RangePolysafe Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
42186300 PS 863 Polysafe 7035 enclosure is made of glass-fibre reinforced polyester and offers extremely high mechanical resistance to chemicals and UV radiation. Due to the material, this results in maximum corrosion protection. A reliable locking system provides protection up to IP 66. Various locks are available. Replacement is also possible at any time by the end user.
- Version with closed door to door with viewing pane
- IP65 and NEMA 3 rated, RAL 7035 light grey colour
- External screw channels for direct wall mounting, wall lugs are also available as an option
- Protective cover integrated into enclosure prevents dripping water from entering when door is opened
- Convenient disassembly of the door for installation and service purposes
- High mechanical protection and stability due to internal hinges
- Light weight allows easy installation, suitable for indoor or outdoor use, large door opening (180°)
- Dimension is 300mm x 600mm x 800mm (H x W x D)
- Resistant to harsh atmospheres, long life without maintenance under normal conditions (+10 years)
- Double insulation, reversibility for installation of right or left door opening
Contents
Enclosure including various fixing materials.
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
300mm
External Depth - Metric
800mm
Body Colour
Light Grey
External Height - Imperial
11.81"
External Depth - Imperial
31.5"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
600mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
23.62"
Product Range
Polysafe Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.65