Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No48800303
Order Code4568257
Product RangeBoLink Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$137.010 |
| 5+ | NT$134.270 |
| 10+ | NT$134.160 |
| 20+ | NT$134.040 |
| 50+ | NT$133.920 |
Price for:2 Set
Minimum: 1
Multiple: 1
NT$137.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No48800303
Order Code4568257
Product RangeBoLink Series
Technical Datasheet
Enclosure MaterialPolycarbonate
External Height - Metric-
External Width - Metric-
For Use WithBoLink BL 704015/BL 704020/BL 704025 Series Enclosures
External Height - Imperial-
External Width - Imperial-
Product RangeBoLink Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
48800303 is a BOV 12 WL 9003 wall brackets.
- Polycarbonate UL 94 V0 (flame-retardant, self-extinguishing and suitable for outdoor use)
- Operating temperature range from -25 to +110°C
- White, similar to RAL 9003
- Dimension (H x W x D) is 85.3mm x 34.6mm x 4.5mm
Contents
4 wall brackets (polycarbonate UL 94 V0), 4 screws.
Technical Specifications
Enclosure Material
Polycarbonate
External Width - Metric
-
External Height - Imperial
-
Product Range
BoLink Series
External Height - Metric
-
For Use With
BoLink BL 704015/BL 704020/BL 704025 Series Enclosures
External Width - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001