Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608656014
Order Code4449990
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 3165140093507
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2608656014
Order Code4449990
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 3165140093507
Technical Datasheet
Saw TypeReciprocating
Blade Length150mm
Blade Diameter-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2608656014 is a 150mm sabre Reciprocating saw blade use to thick sheet metals (3-8 mm), solid pipes or profiles (diameter <100mm), quick cut.
- BIM material
- Side set milled tooth design
- 1.8/14 mm/TPI Tooth spacing
- S 922 BF type
Applications
Maintenance & Repair
Technical Specifications
Saw Type
Reciprocating
Blade Diameter
-
SVHC
No SVHC (15-Jun-2015)
Blade Length
150mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82029980
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1