Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOSCH |
|---|---|
| Manufacturer Part No | LTC0435/50Copy |
| Order Code | 4308190 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BOSCH |
|---|---|
| Manufacturer Part No | LTC0435/50Copy |
| Order Code | 4308190 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Image Sensor Size | 1/3 " |
| Resolution | 330TVL |
| Supply Voltage | 230VAC |
| Illumination Min | - |
| Lens Style | CS-Mount |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Image Sensor Size | 1/3 " |
|---|---|
| Supply Voltage | 230VAC |
| Lens Style | CS-Mount |
| SVHC | No SVHC (15-Jun-2015) |
| Resolution | 330TVL |
|---|---|
| Illumination Min | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85311095 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .6 |
