Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOSCH |
|---|---|
| Manufacturer Part No | PKP 18ECopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 1845939 |
| Your Part Number | |
| Technical Datasheet |
169 In Stock
Need more?
52 Delivery in 1-2 Business Days(SG stock)
117 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,686.830 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,686.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOSCH |
|---|---|
| Manufacturer Part No | PKP 18ECopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 1845939 |
| Technical Datasheet | |
| Supply Voltage VAC | 240V |
| Glue Stick Dia | 11mm |
| Power Rating | - |
| Product Range | - |
| Plug Type | UK Type G |
Product Overview
PKP 18E is a hot glue gun. It guarantees a constantly high glue output and stable adhesive bonding for excellent results. Its electronically controlled heating element ensures a constant working temperature and quick starts. Thanks to its mechanical feed system, it provides precise control of the amount of glue applied for a rapid, targeted application. It is ideal for everyday gluing tasks such as decorating or repairing materials such as wood, cardboard, stone, and many more. It is compatible with 11mm glue sticks and comes with an extra-long nozzle for reaching inside narrow areas.
- Glue feed can be finely regulated by mechanical switch
- Automatic temperature control for even glue consistency
- Pre heating facility
Contents
Glue stick, Extra long nozzle.
Technical Specifications
| Supply Voltage VAC | 240V |
|---|---|
| Power Rating | - |
| Plug Type | UK Type G |
| Glue Stick Dia | 11mm |
|---|---|
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85168080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .55 |
